Cart

AP-ISD04GCS4B-8T

APACER

SD-CARD 4GB
Supplier: Apacer Technology
Matchcode: AP-ISD04GCS4B-8T
Rutronik No.: DISCAR5644
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
53.57 $
53.57 $

Prices

1 53.57 $
2 50.16 $
3 49.67 $
12 49.19 $

Parameter

Capacity
4G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Class
SDHC
Packaging
INDIVIDUAL
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?