AP-ISD02GIS2B-3T

Supplier: Apacer Technology
Matchcode: AP-ISD02GIS2B-3T
Rutronik No.: DISCAR4903
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- Capacity
- 2G Byte
- Flash
- SLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Packaging
- INDIVIDUAL
- Class
- SD
- Class
- CLASS 10
- Automotive
- NO
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks