Cart

AP-ISD01GIS2B-3T

APACER

SD-CARD 1GB
Supplier: Apacer Technology
Matchcode: AP-ISD01GIS2B-3T
Rutronik No.: DISCAR2963
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
24.45 $
24.45 $

Prices

1 24.45 $
2 22.90 $
3 22.67 $
12 22.44 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 2
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?