Cart

AP-ISD01GCS2A-T

APACER

SD-CARD 1GB
Supplier: Apacer Technology
Matchcode: AP-ISD01GCS2A-T
Rutronik No.: DISCAR2366
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/01/2013
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Interface
SD
Warranty
3 Years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?