Cart

AP-ISD008GIA-1RTM

APACER AP-ISD008GIA-1RTM

image shown is a representation only

APACER

SD-CARD 8GB H2-M
Supplier: Apacer Technology
Matchcode: AP-ISD008GIA-1RTM
Rutronik No.: DISCAR6472
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
On request
17.41 $
3,482.00 $

SD-CARD 8GB H2-M Description

Apacer SD H2-M is compatible with the SD card version 5.1. The command list supports [Physical Layer Specification Ver5] definitions. Card Capacity of Non-secure Area, Secure Area Supports [Security Specification Ver5] Specifications. Random performance of SD H2-M is much more enhanced than before. The maximum transfer speed can be achieved along with UHS-I compliant devices.

Besides, Video Speed Class is compliant with V10 and V30, which are mainly useful for camcorders, video recorders and other devices with video recording capabilities. With V10 and V30 speed mode, SD card is recommended for high resolution and high quality 4K video recording. Apacer SD H2-M card is also compliant with Application Performance Class A1, optimized for 4K small file random read/write IOPS, delivering minimum read/write performance at 1,900/800 IOPS at least.

The SD 5.1 card comes with 9-pin interface, designed to operate at maximum operating frequency of 50MHz or 100MHz. It can alternate communication protocol between the SD mode and SPI mode and is backward compatible with SD 2.0 devices. It performs data error detection and correction with very low power consumption.

Apacer Industrial SD 5.1 card with high performance, reliability and compatibility is well adapted for hand-held applications, medical, surveillance systems and automotive markets.

*The actual available memory on the device is less than what is listed on the package. This is due to small discrepancies in file formats and algorithms used by various operating systems. In addition, a portion of memory space is reserved for system files and data sectors for better performance.

Features

  • Compliant with SD 5.1 Specification.
  • S.M.A.R.T supported.
  • Wear-Leveling and Block Management.
  • Support Class 10 with UHS-I.
  • Low Power Consumption.
  • Wide Temperature Support(Optional).

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SDHC UHS-I
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?