Cart

AP-ISD001GIE-ABT

APACER

SD-CARD 1GB R1
Supplier: Apacer Technology
Matchcode: AP-ISD001GIE-ABT
Rutronik No.: DISCAR4607
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
21.66 $
21.66 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Class
SD
Class
CLASS 10
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?