Cart

AP-FM0512D3005S-T

APACER

DoM 512MB 44P/270 5V
Supplier: Apacer Technology
Matchcode: AP-FM0512D3005S-T
Rutronik No.: DISCAR4220
Unit Pack: 1
MOQ: 1
package: Vertical
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
HORIZONTAL
Housing
NO
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Package
Vertical
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?