Cart

AP-FM0512D2505S-TW1M

APACER

DoM 512MB 44P/180MP 3,3V I-TEMP
Supplier: Apacer Technology
Matchcode: AP-FM0512D2505S-TW1M
Rutronik No.: DISCAR4219
Unit Pack: 1
MOQ: 1
package: Vertical
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
YES
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Package
Vertical
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?