Cart

AP-FM008GD5605S-T1H

APACER

DoM 8GB ADM5S PATA SLC W/HOUSE
Supplier: Apacer Technology
Matchcode: AP-FM008GD5605S-T1H
Rutronik No.: DISCAR4932
Unit Pack: 1
MOQ: 1
package: Vertical
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Housing
NO
Packaging
INDIVIDUAL
Pins
IDE 40
Automotive
NO
Package
Vertical
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?