Cart

AP-FM001GD2505S-TW1M

APACER

DoM 1GB 44P VERTICAL I-TEMP
Supplier: Apacer Technology
Matchcode: AP-FM001GD2505S-TW1M
Rutronik No.: DISCAR4099
Unit Pack: 1
MOQ: 1
package: Vertical
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Housing
NO
Formfactor
VERTICAL
Packaging
INDIVIDUAL
Pins
IDE 44
Automotive
NO
Package
Vertical
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?