AP-FD25C23E0032GS-5TM

image shown is a representation only
Supplier: Apacer Technology
Matchcode: AP-FD25C23E0032GS-5TM
Rutronik No.: DISCAR4891
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
SSD 32GB 2,5 PATA AFD257-M Description
The AFD257-M SSD is the next generation of storage device based on an advanced industrial flash memory technology, it has a tough outer metal case, enormous capacities, high reliability and anti-shock features that make it ideal to replace traditional HDD. In response to customer needs, Apacer launched this AFD 257 SSD with Data Security benefit. It comes with three built-in data security functions - Full Erase, Destroy, and Write Protect to provide advanced and upgraded data security advantages.
Parameter
- Capacity
- 32G Byte
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Formfactor
- 2,5INCH
- Thickness
- PATA
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks