Cart

AP-FD25C22E0128GS-5TM

APACER AP-FD25C22E0128GS-5TM

image shown is a representation only

APACER

SSD 128GB 2,5 PATA AFD257-M
Supplier: Apacer Technology
Matchcode: AP-FD25C22E0128GS-5TM
Rutronik No.: DISCAR4298
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
133.74 $
133.74 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
9.5 mm
Interface
PATA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?