Cart

AP-CF512ME3NR-NRQ

APACER

CF-CARD 512MB
Supplier: Apacer Technology
Matchcode: AP-CF512ME3NR-NRQ
Rutronik No.: DISCAR5233
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
20.30 $
20.30 $

Prices

1 20.30 $
2 19.00 $
3 18.82 $
12 18.63 $

Parameter

Capacity
512M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?