Cart

AP-CF256MR9FS-ETNR

APACER AP-CF256MR9FS-ETNR

image shown is a representation only

APACER

CF-CARD 256MB CF5
Supplier: Apacer Technology
Matchcode: AP-CF256MR9FS-ETNR
Rutronik No.: DISCAR3631
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
256M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?