Cart

AP-CF016GRAFS-ETNR

APACER AP-CF016GRAFS-ETNR

image shown is a representation only

APACER

CF-CARD 16GB CF6
Supplier: Apacer Technology
Matchcode: AP-CF016GRAFS-ETNR
Rutronik No.: DISCAR3158
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2018
On request
On request
Article with this quantity is not orderable.

CF-CARD 16GB CF6 Description


Industrial CF6 (SLC)


  •  Compliant with CFA 6.0 specifications
  •  Lock switch design for write-protection (Optional) 
  •  Built-in ATA Secure Erase and S.M.A.R.T. Functions
  •  Advanced wear-leveling and Block Management
  •  Intelligent Power Failure Recovery 
  • Wide Temp.


Apacer industrial CF6 card is compliant with the CFA 6.0 specifications. Apacer adopts the standard 50-pin connector and SLC chip featuring industry-level stability for the card. It is available in capacities from 512MB to 64GB. The data transfer mode is up to PIO-6, Multi-Word DMA-4 and Ultra DMA-7, with the sequential read/write speed reaching as fast as 110/80 MB/sec. To help data stay correct, this CFC6 memory card also supports 72-bit ECC function, wear-leveling function and S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology), thereby substantially enhancing product reliability.
*The actual available memory on the device is less than what is listed on the package. This is due to small discrepancies in file formats and algorithms used by various operating systems. In addition, a portion of memory space is reserved for system files and data sectors for better performance.


Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?