Cart

AP-CF016GR9FS-NR

APACER AP-CF016GR9FS-NR

image shown is a representation only

APACER

CF-CARD 16GB CF5
Supplier: Apacer Technology
Matchcode: AP-CF016GR9FS-NR
Rutronik No.: DISCAR3626
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Capacity
16G Byte
Flash
SLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?