Cart

AP-CF008GLBNS-RMG

APACER AP-CF008GLBNS-RMG

image shown is a representation only

APACER

CF-CARD 8GB CF6A-M
Supplier: Apacer Technology
Matchcode: AP-CF008GLBNS-RMG
Rutronik No.: DISCAR5464
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
26.51 $
26.51 $

Prices

1 26.51 $
2 24.82 $
3 24.59 $
12 24.34 $

CF-CARD 8GB CF6A-M Description

Apacer industrial CF6A-M card is compliant with the CFA 6.0 specifications. Apacer adopts the standard 50-pin connector and MLC chip lower cost and higher capacity for the card. It is available in capacities from 8GB to 64GB. The data transfer mode is up to PIO Mode 6 , Multiword DMA Mode 4 ,Ultra DMA Mode 7 , PCMCIA UDMA Mode 7, with the sequential read/write speed reaching as fast as 115/75 MB/sec. To help data stay correct, this CF6A-M memory card also supports 72-bit ECC function, wear-leveling function and S.M.A.R.T. (Self-Monitoring, Analysis, and Reporting Technology), thereby substantially enhancing product reliability.

Features:

  • Compliant with CFA 6.0 specifications
  • Write protect
  • Built-in ATA Secure Erase and S.M.A.R.T. Functions
  • Advanced wear-leveling and Block Management
  • Power Failure Management
  • Wide Temp.



Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?