Cart

AP-CF008GE3NR-ETNRQ

APACER AP-CF008GE3NR-ETNRQ

image shown is a representation only

APACER

CF-CARD 8GB
Supplier: Apacer Technology
Matchcode: AP-CF008GE3NR-ETNRQ
Rutronik No.: DISCAR3027
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
117.72 $
117.72 $

Prices

1 117.72 $
2 110.23 $
3 109.16 $
12 108.09 $

Parameter

Capacity
8G Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?