Cart

AP-CF004GL9FS-NR

APACER AP-CF004GL9FS-NR

image shown is a representation only

APACER

CF-CARD 4GB CF5
Supplier: Apacer Technology
Matchcode: AP-CF004GL9FS-NR
Rutronik No.: DISCAR3610
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2018
24.31 $
24.31 $

Parameter

Capacity
4G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?