Cart

AP-CF001GR9FS-NR

APACER AP-CF001GR9FS-NR

image shown is a representation only

APACER

CF-CARD 1GB CF5
Supplier: Apacer Technology
Matchcode: AP-CF001GR9FS-NR
Rutronik No.: DISCAR3622
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?