Cart

AP-CF001GE3NR-NRQ

APACER AP-CF001GE3NR-NRQ

image shown is a representation only

APACER

CF-CARD 1GB
Supplier: Apacer Technology
Matchcode: AP-CF001GE3NR-NRQ
Rutronik No.: DISCAR3008
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
23.89 $
23.89 $

Prices

1 23.89 $
2 22.37 $
3 22.15 $
12 21.94 $

Parameter

Capacity
1G Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?