Cart

AE2.175JHC.00111

APACER

SSD 240GB 2,5 SATA SV170-25
Supplier: Apacer Technology
Matchcode: AE2.175JHC.00111
Rutronik No.: DISCAR6253
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
240G Byte
Flash
3D TLC
Temp.min.
-40°C
Temp.max.
85°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?