Cart

AE2.175HGC.00311

APACER AE2.175HGC.00311

image shown is a representation only

APACER

SSD 120GB 2,5 SATA ST170-25
Supplier: Apacer Technology
Matchcode: AE2.175HGC.00311
Rutronik No.: DISCAR6317
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
63.05 $
63.05 $

Prices

1 63.05 $
2 59.04 $
3 58.46 $
12 57.89 $

SSD 120GB 2,5 SATA ST170-25 Description

Apacer's ST170-25 is a well-balanced solid-state disk (SSD) drive with standard form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.
ST170-25 utilizes 3D NAND for higher capacity up to 960GB and provides more power efficiency than 2D NAND. It is suitable for Embedded, POS, KIOSK and IPC applications to optimize its operating conditions featuring in high-speed, stability and power savings.

Features

  • Support LDPC ECC
  • Global Wear Leveling technology
  • Flash Bad-block Management
  • S.M.A.R.T. and SSDWidget support
  • Power Failure Management
  • End-to-End Data Protection
  • TRIM Support
  • Mechanical design available in 7mm height




Parameter

Capacity
120G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?