Cart

AE2.175HGC.00211

APACER AE2.175HGC.00211

image shown is a representation only

APACER

SSD 120GB 2,5 SATA SV170-25
Supplier: Apacer Technology
Matchcode: AE2.175HGC.00211
Rutronik No.: DISCAR6247
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
53.80 $
53.80 $

Prices

1 53.80 $
2 50.38 $
3 49.89 $
12 49.40 $

SSD 120GB 2,5 SATA SV170-25 Description

Apacer’s SV170-25 is a well-balanced solid-state disk (SSD) drive with standard form factor and great performance. Designed in SATA 6.0 Gbps interface, the SSD is able to deliver exceptional read/write speed, making it the ideal companion for heavy-loading industrial or server operations.

SV170-25 utilizes 3D NAND for higher capacity up to 960GB and provides more power efficiency than 2D NAND. Regarding reliability, SV170-25 is implemented with LDPC (Low Density Parity Check) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip. In addition, the drive comes with various implementations including powerful hardware ECC engine, power saving modes, wear leveling, flash block management, power failure management, S.M.A.R.T. and TRIM.

Features

  • Low-Density Parity-Check (LDPC) Code
  • Global Wear Leveling technology
  • Flash Bad-block Management
  • Flash Translation Layer: Page Mapping
  • Power Failure Management
  • S.M.A.R.T.
  • ATA Secure Erase
  • TRIM
  • Hyper Cache Technology
  • Over-Provisioning
  • DataRAID™
  • SMART Read Refresh™




Parameter

Capacity
120G Byte
Flash
3D TLC
Temp.min.
0°C
Temp.max.
70°C
Warranty
7 mm
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?