Cart

A92.175GHA.00111

APACER

SSD 60GB SATA SV170-297
Supplier: Apacer Technology
Matchcode: A92.175GHA.00111
Rutronik No.: DISCAR6262
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
29.39 $
29.39 $

Prices

1 29.39 $
2 27.52 $
3 27.26 $
12 26.98 $

Parameter

Capacity
60G Byte
Flash
3D TLC
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?