Cart

A92.175FHA.00111

APACER

SSD 30GB SATA SV170-297
Supplier: Apacer Technology
Matchcode: A92.175FHA.00111
Rutronik No.: DISCAR6261
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Capacity
30G Byte
Flash
3D TLC
Temp.max.
85°C
Temp.min.
-40°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?