- Home
- Storage Technologies
- NAND Flash & Optane Products
- Apacer Technology NAND Flash & Optane Products

mSATA 30GB ST170-300
Supplier:
Apacer Technology
Matchcode:
A72.175FGA.00211
Rutronik No.:
DISCAR6641
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
30G Byte
- Flash
-
3D TLC
- Temp.min.
-
0°C °C
- Temp.max.
-
70°C
- Warranty
-
MSATA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
mSATA 30GB ST170-300
Packaging:
INDIVIDUAL
mSATA 30GB X-75m
Packaging:
INDIVIDUAL
mSATA mini 30GB ST170-300B
Packaging:
INDIVIDUAL
mSATA mini 30GB ST170-300B
Packaging:
INDIVIDUAL
mSATA mini 30GB SV250-300B
Packaging:
INDIVIDUAL
mSATA 30GB X-60m
Packaging:
INDIVIDUAL
mSATA 30GB X-66m
Packaging:
INDIVIDUAL
mSATA 30GB X-60m
Packaging:
INDIVIDUAL
mSATA 30GB X-75m
Packaging:
INDIVIDUAL
mSATA 30GB SV250-300
Packaging:
INDIVIDUAL
Previous
Next