Cart

81.ADG1G.3802C

APACER

USB-STICK 8GB EH353-M ORANGE
Supplier: Apacer Technology
Matchcode: 81.ADG1G.3802C
Rutronik No.: DISCAR4905
Unit Pack: 1
MOQ: 1
Packaging: RETAIL
On request
21.72 $
21.72 $

Prices

1 21.72 $
2 20.34 $
3 20.14 $
12 19.94 $

Parameter

Capacity
8G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Connector
USB 3.0
Automotive
NO
Leadfree Defin.
10
Packaging
RETAIL
Customs Tariff No.
85235110000
Country
Germany
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?