Cart

78.C2GF0.AF10B

APACER 78.C2GF0.AF10B

image shown is a representation only

APACER

SO-DIMM DDR4 8GB
Supplier: Apacer Technology
Matchcode: 78.C2GF0.AF10B
Rutronik No.: DISMOD1644
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
41.17 $
41.17 $

Prices

1 41.17 $
2 38.17 $
3 37.80 $

SO-DIMM DDR4 8GB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.

  • On-DIMM thermal sensor : No
  • Package: 260-pin socket type small outline dual in-line memory module(SO-DIMM)
  • PCB: height 30.00 mm, lead pitch 0.50 mm (pin),
  • VDDQ = 1.2V (1.14V to 1.26V)
  • Average refresh period
    • 7.8us at 0°C ≦ TC ≦ 85°C
    • 3.9us at 85°C ≦ TC ≦ 95°C
  • Lead-free (RoHS compliant)
  • Halogen free
  • Conformal coating/Underfill(optional)



Parameter

Capacity
8 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?