Cart

78.C2GCM.4030C

APACER 78.C2GCM.4030C

image shown is a representation only

APACER

SO-DIMM DDR3 8GB
Supplier: Apacer Technology
Matchcode: 78.C2GCM.4030C
Rutronik No.: DISMOD1605
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
56.34 $
56.34 $

Prices

1 56.34 $
2 52.24 $
3 51.73 $

SO-DIMM DDR3 8GB Description

Apacer 78.C2GCM.4030C is a 1024M x 64 DDR3 SDRAM (Synchronous
DRAM) SO-DIMM. This high-density memory module consists of 16 pieces
512M x 8 bits with 8 banks DDR3 synchronous DRAMs in BGA packages and
a 2K EEPROM. The module is a 204-pins small-outlined, dual in-line memory
module and is intended for mounting into a connector socket. Decoupling
capacitors are mounted on the printed circuit board for each DDR3 SDRAM.


Parameter

Capacity
8 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?