78.C1GM3.AF10B

image shown is a representation only
Supplier: Apacer Technology
Matchcode: 78.C1GM3.AF10B
Rutronik No.: DISMOD1642
Unit Pack: 1
MOQ: 1
Packaging: TRAY
DIMM DDR4 8GB Description
Introduction
UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.
- On-DIMM thermal sensor : No
- Package: 288-pin socket type dual in-line memory module (DIMM)
- PCB: height 31.25 mm, lead pitch 0.85 mm (pin),
- VDDQ = 1.2V (1.14V to 1.26V)
- TC of 0°C to 85°C
- 64ms, 8192-cycle refresh at 0°C to 85°C
- 32ms at 85°C to 95°C
- Lead-free (RoHS compliant)
- Halogen free
- Conformal coating/Underfill(optional)
Parameter
- Capacity
- 8 GB
- Layout
- DIMM
- Clockfrequency
- 2133 MHZ
- Temp.min.
- 0°C
- Temp.max.
- 85°C
- Voltage
- 1.2
- ECC
- NO
- Pins
- 288
- Registered
- NO
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks