- Home
- Embedded Storage
- Industrial DRAM
- Apacer Industrial DRAM
image shown is a representation only
SO-DIMM DDR4 4GB
Supplier:
Apacer
Matchcode:
78.B2GFR.4000B
Rutronik No.:
DISMOD1797
Unit Pack: 1
MOQ: 1
Packaging: TRAY
- Capacity
-
4 GB
- Temp.max.
-
85°C
- Layout
-
SO-DIMM
- Temp.min.
-
0°C
- Clockfrequency
-
2400 MHZ
- ECC
-
NO
- Voltage
-
1.2
- Pins
-
260
- Registered
-
NO
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
SO-DIMM DDR4 4GB
Packaging:
TRAY
Previous
Next