Cart

78.B2GF0.4000B

APACER 78.B2GF0.4000B

image shown is a representation only

APACER

SO-DIMM DDR4 4GB
Supplier: Apacer Technology
Matchcode: 78.B2GF0.4000B
Rutronik No.: DISMOD1733
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
On request
On request

SO-DIMM DDR4 4GB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.

  • On-DIMM thermal sensor : No
  • Package: 260-pin socket type small outline dual in-line memory module(SO-DIMM)
  • PCB: height 30.00 mm, lead pitch 0.50 mm (pin),
  • VDDQ = 1.2V (1.14V to 1.26V)
  • Average refresh period
    • 7.8us at 0°C ≦ TC ≦ 85°C
    • 3.9us at 85°C ≦ TC ≦ 95°C
  • Lead-free (RoHS compliant)
  • Halogen free
  • Conformal coating/Underfill(optional)



Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?