Cart

78.B2GC8.AF1

APACER

SO-DIMM DDR3 4GB PC1066
Supplier: Apacer Technology
Matchcode: 78.B2GC8.AF1
Rutronik No.: DISMOD1498
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
On request
On request

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1066 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?