Cart

78.B1GM3.AF00B

APACER 78.B1GM3.AF00B

image shown is a representation only

APACER

DIMM DDR4 4GB
Supplier: Apacer Technology
Matchcode: 78.B1GM3.AF00B
Rutronik No.: DISMOD1583
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 03/10/2017
On request
On request

DIMM DDR4 4GB Description

Introduction

UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.


  • On-DIMM thermal sensor : No
  • Package: 288-pin socket type dual in-line memory module (DIMM)
  • PCB: height 31.25 mm, lead pitch 0.85 mm (pin),
  • VDDQ = 1.2V (1.14V to 1.26V)
  • TC of 0°C to 85°C
    • 64ms, 8192-cycle refresh at 0°C to 85°C
    • 32ms at 85°C to 95°C
  • Lead-free (RoHS compliant)
  • Halogen free
  • Conformal coating/Underfill(optional)


Parameter

Capacity
4 GB
Layout
DIMM
Clockfrequency
2133 MHZ
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
ECC
NO
Pins
288
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?