78.B1GET.4000C
image shown is a representation only
DIMM DDR3 4GB
Supplier: Apacer
Matchcode: 78.B1GET.4000C
Rutronik No.: DISMOD1602
Unit Pack: 1
MOQ: 1
Packaging: TRAY
DIMM DDR3 4GB Description
Spec
- Module Type UDIMM
- Memory Technology DDR3
- Frequency 1066/1333/1600/1866
- Density 1G/2G/4G/8G/16G
- Voltage 1.5v/1.35v
- Pin Count 240-Pin
- Width 64-Bit
- PCB Height 1.18"
- Operation Temperature TC=0℃ to 85℃
- Application Embedded & IPC / Gaming
Parameter
- Capacity
- 4 GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- NO
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks