Cart

78.B1GER.4020C

APACER

DIMM DDR3 4GB ECC
Supplier: Apacer Technology
Matchcode: 78.B1GER.4020C
Rutronik No.: DISMOD1597
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

Capacity
4 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?