Cart

78.A2GCK.4010C

APACER 78.A2GCK.4010C

image shown is a representation only

APACER

SO-DIMM DDR3 2GB
Supplier: Apacer Technology
Matchcode: 78.A2GCK.4010C
Rutronik No.: DISMOD1768
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Soon available
On request
On request

SO-DIMM DDR3 2GB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.


  • On-DIMM thermal sensor : No
  • Package: 204-pin socket type small outline dual in-line memory module(SO-DIMM)
  • PCB: height 30.0mm, lead pitch 0.6 mm (pin), lead-free (RoHS compliant)
  • Power supply VDD:  1.5V(± 0.075V)
  • Eight Internal banks for concurrent operation (components)
  • Supports auto pre-charge option for each burst access
  • Supports auto-refresh/self-refresh
  • Refresh cycles: 7.8 ㎲ at 0℃≤ TC ≤ +85℃
  • Conformal coating/Underfill(optional)


Parameter

Capacity
2 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
YES
Voltage
1.5
Pins
204
Temp.max.
85°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?