Cart

78.A1GE3.4000C

APACER 78.A1GE3.4000C

image shown is a representation only

APACER

DIMM DDR3 2GB
Supplier: Apacer Technology
Matchcode: 78.A1GE3.4000C
Rutronik No.: DISMOD1599
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
23.24 $
23.24 $

Prices

1 23.24 $
2 21.55 $
3 21.33 $

DIMM DDR3 2GB Description


DDR3 UDIMM



  • On-DIMM thermal sensor : No
  • Package: 240-pin socket type dual in-line memory module (DIMM)
  • PCB: height 30.0 mm, lead pitch 1.0 mm (pin), lead-free (RoHS compliant)
  • Power supply VDD: 1.35V (+0.1V ~ -0.067V) / 1.5V(± 0.075V)
  • Eight Internal banks for concurrent operation (Components)
  • Supports auto pre-charge option for each burst access
  • Supports auto-refresh/self-refresh
  • Refresh cycles: 7.8 ㎲ at 0℃≤ TC ≤ +85℃
  • Conformal coating/Underfill(optional)


Introduction

UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.


Spec
  • Module Type UDIMM
  • Memory Technology DDR3
  • Frequency 1066/1333/1600/1866
  • Density 1G/2G/4G/8G/16G
  • Voltage 1.5v/1.35v
  • Pin Count 240-Pin
  • Width 64-Bit
  • PCB Height 1.18"
  • Operation Temperature TC=0℃ to 85℃
  • Application Embedded & IPC / Gaming


Parameter

Capacity
2 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1600 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?