Cart

78.A1GAR.404

APACER 78.A1GAR.404

image shown is a representation only

APACER

DIMM DDR2 2GB
Supplier: Apacer Technology
Matchcode: 78.A1GAR.404
Rutronik No.: DISMOD1626
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
39.88 $
39.88 $

Prices

1 39.88 $
2 36.98 $
3 36.61 $

DIMM DDR2 2GB Description


Introduction

UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.


  • Power Supply VDDQ = 1.8V± 0.1V
  • Interface: SSTL_18
  • OCD (Off-Chip Driver Impedance Adjustment) and ODT (On-Die Termination)
  • Auto refresh and self refresh supported
  • On Die Termination
  • Operating Temperature Range:
    • Commercial 0°C≦TC≦85°C
  • Average refresh period
    • 7.8us at 0°C ≦ TC ≦ 85°C
    • 3.9us at 85°C ≦ TC ≦ 95°C
  • Conformal coating/Underfill(optional)


Parameter

Capacity
1 GB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?