Cart

78.02GDG.4010C

APACER

SO-DIMM DDR3 1GB PC1333
Supplier: Apacer Technology
Matchcode: 78.02GDG.4010C
Rutronik No.: DISMOD1827
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
21.06 $
21.06 $

Prices

1 21.06 $
2 19.53 $
3 19.33 $

Parameter

Capacity
1 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
204
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?