78.02G72.AF2

image shown is a representation only
Supplier: Apacer Technology
Matchcode: 78.02G72.AF2
Rutronik No.: DISMOD1335
Unit Pack: 1
MOQ: 1
Packaging: TRAY
SO-DIMM DDR2 1GB PC5300 Description
Introduction
SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.
- Power Supply VDDQ = 1.8V± 0.1V
- Interface: SSTL_18
- On Die Termination
- Refresh and Self Refresh
- Average Refresh Period 7.8us
- Compliance with RoHS
- Supports auto-refresh/self-refresh
- Operating Temperature Range:
- Commercial 0°C≦TC≦85°C
- Average refresh period
- 7.8us at 0°C ≦ TC ≦ 85°C
- 3.9us at 85°C ≦ TC ≦ 95°C
- Conformal coating/Underfill(optional)
Parameter
- Capacity
- 1 GB
- Layout
- SO-DIMM
- Clockfrequency
- 0°C
- Pins
- 200
- CAS Latency
- 70°C
- Organisation
- 667 MHZ
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks