Cart

78.02G72.402

APACER

SO-DIMM DDR2 1GB
Supplier: Apacer Technology
Matchcode: 78.02G72.402
Rutronik No.: DISMOD1652
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
22.52 $
22.52 $

Prices

1 22.52 $
2 20.89 $
3 20.68 $

Parameter

Capacity
1 GB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
667 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?