Cart

78.01GAR.405

APACER 78.01GAR.405

image shown is a representation only

APACER

DIMM DDR2 1GB
Supplier: Apacer Technology
Matchcode: 78.01GAR.405
Rutronik No.: DISMOD1549
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/15/2015
On request
On request
Article with this quantity is not orderable.

Parameter

Capacity
1 GB
Layout
DIMM
Clockfrequency
0°C
Pins
240
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?