78.01G1A.4040C

Supplier: Apacer Technology
Matchcode: 78.01G1A.4040C
Rutronik No.: DISMOD1548
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Parameter
- Capacity
- 1 GB
- Layout
- DIMM
- Clockfrequency
- 0°C
- Pins
- 240
- CAS Latency
- 70°C
- Organisation
- 800 MHZ
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks