Cart

77.G1136.44G

APACER 77.G1136.44G

image shown is a representation only

APACER

DIMM DDR 1GB
Supplier: Apacer Technology
Matchcode: 77.G1136.44G
Rutronik No.: DISMOD1638
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
55.39 $
55.39 $

Prices

1 55.39 $
2 51.35 $
3 50.85 $

DIMM DDR 1GB Description

Introduction

UDIMM (Unbuffered DIMM) is a JEDEC-compliant design applicable for desktop computers, industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer UDIMMs are high performance memory modules that are highly stable and compatible.


  • Power supply VDD: 2.6V ±0.1V(400MHz)  / 2.5V ±0.2V(266/333MHz)
  • MRS cycle with address key programs
  • SSTL_2-compatible
  • Auto Refresh and self Refresh Modes
  • Operating Temperature Rang : Commercial 0°C ≦ TA ≦ 70°C
  • Conformal coating


Parameter

Capacity
1 GB
Layout
DIMM
Clockfrequency
0°C
Pins
184
CAS Latency
70°C
Organisation
400 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?