Cart

77.G0637.440

APACER 77.G0637.440

image shown is a representation only

APACER

SO-DIMM DDR 256MB
Supplier: Apacer Technology
Matchcode: 77.G0637.440
Rutronik No.: DISMOD1622
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
25.38 $
25.38 $

Prices

1 25.38 $
2 23.53 $
3 23.31 $

SO-DIMM DDR 256MB Description

Introduction

SODIMM (Small Outline DIMM) is a JEDEC-compliant module designed to fit space-constraint systems, such as notebook computers, small-size industrial computers and embedded systems. Manufactured with the highest quality original DRAM chips, stringently tested for quality assurance and verified for compatibility, Apacer SODIMMs are high performance memory modules that are highly stable and compatible.

  • Power supply VDD: 2.6V ±0.1V(400MHz)  / 2.5V ±0.2V(266/333MHz)
  • MRS cycle with address key programs
  • Data scramble ;Sequential & Interleave
  • SSTL-2 interface
  • Auto Refresh and self Refresh Modes
  • Operating Temperature Rang: Commercial 0°C ≦ TA ≦ 70°C
  • Conformal coating/Underfill(optional)



Parameter

Capacity
256 MB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
400 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?