Cart

75.CA4HB.G000B

APACER

DIMM DDR4 8GB
Supplier: Apacer Technology
Matchcode: 75.CA4HB.G000B
Rutronik No.: DISMOD1793
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
171.71 $
171.71 $

Prices

1 171.71 $
2 159.22 $
3 157.67 $

Parameter

Capacity
8 GB
Layout
DIMM
Clockfrequency
2666 MHz
Temp.min.
0°C
Temp.max.
85°C
Voltage
1.2
Pins
288
ECC
YES
Registered
YES
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?