Cart

75.B93GJ.G010B

APACER

SO-DIMM DDR4 4GB
Supplier: Apacer Technology
Matchcode: 75.B93GJ.G010B
Rutronik No.: DISMOD1802
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
74.70 $
74.70 $

Prices

1 74.70 $
2 69.26 $
3 68.59 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Clockfrequency
2400 MHZ
Temp.min.
-40°C
Temp.max.
95°C
Voltage
1.2
ECC
NO
Pins
260
Registered
NO
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?