Cart

75.B933J.G000B

APACER

SO-DIMM DDR3L 4GB
Supplier: Apacer Technology
Matchcode: 75.B933J.G000B
Rutronik No.: DISMOD1810
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
25.52 $
25.52 $

Prices

1 25.52 $
2 23.66 $
3 23.43 $

Parameter

Capacity
4 GB
Layout
SO-DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.35
Pins
204
Temp.max.
85°C
Clockfrequency
1866 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?